Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNG609045R0000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AK7426
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.098 |
| 500+ | $0.084 |
| 1000+ | $0.075 |
| 2500+ | $0.071 |
| 5000+ | $0.067 |
Price for:Each
Minimum: 100
Multiple: 100
$9.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNG609045R0000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AK7426
Internal Diameter11.8mm
External Diameter16.8mm
Fastener MaterialCR (Chloroprene Rubber), NBR (Nitrile Butadiene Rubber)
Thread Size - Metric-
Fastener Plating-
Product Range-
SVHCTo Be Advised
Technical Specifications
Internal Diameter
11.8mm
Fastener Material
CR (Chloroprene Rubber), NBR (Nitrile Butadiene Rubber)
Fastener Plating
-
SVHC
To Be Advised
External Diameter
16.8mm
Thread Size - Metric
-
Product Range
-
Alternatives for 1SNG609045R0000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
