Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERSYS
Manufacturer Part NoNP7-6Copy
Newark Part No.44F7564
Product RangeNP Battery Series
Your Part Number
26 In Stock
48 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.650 |
| 10+ | $32.620 |
Price for:Each
Minimum: 1
Multiple: 1
$35.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERSYS
Manufacturer Part NoNP7-6Copy
Newark Part No.44F7564
Product RangeNP Battery Series
Technical Datasheet
Battery Voltage6V
Battery TechnologyLead Acid
Battery Capacity7Ah
Battery Size Code-
External Diameter-
Battery TerminalsQuick Connect
External Height100mm
External Width33mm
Pack Quantity1
External Depth151mm
Battery Type / Size-
Weight1.28kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeNP Battery Series
SVHCLead
Product Overview
The NP7-6 is a NP-series 6V/7Ah Rechargeable Battery, lead-acid technology with quick-connect, Faston tab terminals. This battery is suitable for non-spillable, use in any positions, in float or cyclic applications.
- Long life
- 5-year Float design life
Applications
Power Management, Security, RF Communications, Lighting, Computers & Computer Peripherals, Medical
Technical Specifications
Battery Voltage
6V
Battery Capacity
7Ah
External Diameter
-
External Height
100mm
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
Battery Size Code
-
Battery Terminals
Quick Connect
External Width
33mm
External Depth
151mm
Weight
1.28kg
Battery NEDA Code
-
Product Range
NP Battery Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT