Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoRMA42-BHCCopy
Newark Part No.97AK6223
Product RangeRMA42 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $742.740 |
Price for:Each
Minimum: 1
Multiple: 1
$742.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoRMA42-BHCCopy
Newark Part No.97AK6223
Product RangeRMA42 Series
Technical Datasheet
Signal Conditioner InputCurrent, Resistance, RTD, Thermocouple, Voltage
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels1Channels
Accuracy %-
Product RangeRMA42 Series
SVHCTo Be Advised
Product Overview
RMA42-BHC is a RMA42 process transmitter displays analog measured values and is controlled by a microcontroller. With the integrated loop power supply, two-wire sensors can be powered. The universal inputs enable the connection of current, voltage, RTDs and TCs. The multicolor LCD display with 7-segment bar graph allows the unit to be displayed.
- One device to cover a multitude of functions and applications
- Perfect supplement for level measurements, it can be used as overfill protection offers calculations
- Easy on site configuration with 3 buttons & remote commissioning from a safe and convenient location
Technical Specifications
Signal Conditioner Input
Current, Resistance, RTD, Thermocouple, Voltage
No. of Output Channels
1Channels
Product Range
RMA42 Series
Signal Conditioner Output
Current, Voltage
Accuracy %
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate