Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No620Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.41B8887
Product Range600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.170 |
| 5+ | $12.110 |
| 10+ | $11.190 |
| 25+ | $10.140 |
| 50+ | $9.940 |
| 100+ | $9.730 |
| 250+ | $9.530 |
Price for:Each
Minimum: 1
Multiple: 1
$13.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No620Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.41B8887
Product Range600 Series
Technical Datasheet
Product Range600 Series
Contact ConfigurationSPST-NO
Switch OperationMomentary
Contact Current Max2A
Contact Voltage AC Nom48V
Contact Voltage DC Nom48V
IP Rating-
Switch Terminals-
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Product Overview
The 620 series low voltage panel-mount Pushbutton features large terminals and normally open momentary contacts. Models with an illuminated centre for use in unlighted areas are available. They may be used with the 147-1 mounting plate or 147-10 room annunciator mounting plate.
- Polished chrome or brass rim
- Insulated for mounting on metal cabinets
- Snap-fit
- Illuminated and non-illuminated models
Applications
Industrial
Technical Specifications
Product Range
600 Series
Switch Operation
Momentary
Contact Voltage AC Nom
48V
IP Rating
-
Illumination Color
Non Illuminated
SVHC
To Be Advised
Contact Configuration
SPST-NO
Contact Current Max
2A
Contact Voltage DC Nom
48V
Switch Terminals
-
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
