Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No340-4G5Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.92F6375
Product Range340 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $237.740 |
| 5+ | $224.180 |
| 10+ | $214.080 |
| 25+ | $201.540 |
| 50+ | $188.270 |
Price for:Each
Minimum: 1
Multiple: 1
$237.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No340-4G5Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.92F6375
Product Range340 Series
Technical Datasheet
Supply Voltage VAC24V
Supply Voltage VDC-
TonesContinuous
Sound Pressure Level (SPL)88dBA
IP / NEMA Rating-
Product Range340 Series
Resonant Frequency-
Current Consumption310mA
External Depth102mm
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Product Overview
The 340-4G5 is an AC Vibrating Bell produce a long and continuous ringing sound. The striker continues to strike the gong in rapid-fire as long as current is applied. It is specified for timing, scheduling, paging and general alarm applications. 4-inch (102mm) size recommended for quiet office areas.
- Die-cast housing
- Corrosion-resistant heat flowed epoxy finish
- Completely assembled with all hardware supplied
- Mounts directly on surface or electrical box
- Self-compensating solenoid plunger
- 50Ω DC coil resistance
Applications
Automation & Process Control, Security
Technical Specifications
Supply Voltage VAC
24V
Tones
Continuous
IP / NEMA Rating
-
Resonant Frequency
-
External Depth
102mm
Operating Temperature Max
-
Supply Voltage VDC
-
Sound Pressure Level (SPL)
88dBA
Product Range
340 Series
Current Consumption
310mA
Operating Temperature Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate