Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoW4E315-CP22-70Copy
Newark Part No.20C8091
Product RangeW4E315A Series
Your Part Number
No Longer Available
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW4E315-CP22-70Copy
Newark Part No.20C8091
Product RangeW4E315A Series
Technical Datasheet
Blower Type-
Supply Voltage115VAC
Voltage TypeAC
Fan Frame Size397mm
External Depth74mm
Flow Rate - Metric48.42m³/min
Air Flow - CFM1710CFM
Air Flow - m3/min48.42m³/min
Flow Rate - Imperial1710CFM
Noise Rating64dBA
Bearing TypeBall Bearing
Power Connection TypeWire Leaded
Power Rating120W
Product RangeW4E315A Series
IP Rating-
SVHCTo Be Advised
Product Overview
The W4E315-CP22-70 is a 115VAC Axial Fan with a maintenance-free ball bearing. This W4E315 series S-range AC fan features all metal construction, shallow profile and round venturi plate. Compared to other fans it gives reduced noise and highly efficient. The direction of rotation is counter clockwise direction at rotor and the air discharge over struts.
Applications
HVAC
Technical Specifications
Blower Type
-
Voltage Type
AC
External Depth
74mm
Air Flow - CFM
1710CFM
Flow Rate - Imperial
1710CFM
Bearing Type
Ball Bearing
Power Rating
120W
IP Rating
-
Supply Voltage
115VAC
Fan Frame Size
397mm
Flow Rate - Metric
48.42m³/min
Air Flow - m3/min
48.42m³/min
Noise Rating
64dBA
Power Connection Type
Wire Leaded
Product Range
W4E315A Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
