Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No8315100143Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.49AJ4783
Product RangeAxiForce Series
Also Known AsVWC0120KUJBS, AF120-00143 12V P/26.500
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 36+ | $76.540 |
| 50+ | $72.070 |
| 100+ | $69.850 |
| 250+ | $67.630 |
Price for:Each
Minimum: 36
Multiple: 36
$2,755.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8315100143Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.49AJ4783
Product RangeAxiForce Series
Also Known AsVWC0120KUJBS, AF120-00143 12V P/26.500
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38.15mm
Bearing TypeBall Bearing
Air Flow - CFM203CFM
Noise Rating59dBA
Power Rating30W
Rated Speed6500rpm
Power Connection Type4 Lead Wires, Tachometer, PWM Control
Current Rating-
IP RatingIP68
Air Flow - m3/min5.75m³/min
Static Pressure-
Product RangeAxiForce Series
SVHCLead
Product Overview
- AxiForce size 120 DC axial fan
- New developed flow geometry
- New one-phase motor concept
- Powerful electronics and tach output
- Air flow direction: exhaust over struts
- Rotational direction: counter clockwise, looking towards rotor
- Plastic (PBT) housing and plastic (PA) impeller
- PWM control input
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
59dBA
Rated Speed
6500rpm
Current Rating
-
Air Flow - m3/min
5.75m³/min
Product Range
AxiForce Series
Fan Frame Type
Square
External Depth
38.15mm
Air Flow - CFM
203CFM
Power Rating
30W
Power Connection Type
4 Lead Wires, Tachometer, PWM Control
IP Rating
IP68
Static Pressure
-
SVHC
Lead
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate