Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON POWERWARE
Manufacturer Part No5SC500GCopy
Newark Part No.47X1712
Product Range5SC Series
Your Part Number
No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerEATON POWERWARE
Manufacturer Part No5SC500GCopy
Newark Part No.47X1712
Product Range5SC Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets4Outlets
Capacity (VA / W)500VA / 350W
Input Voltage AC Max230V
Output Voltage230V
Backup Time - Full Load-
Product Range5SC Series
Length9.4"
Width5.9"
Height8.2"
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
500VA / 350W
Output Voltage
230V
Product Range
5SC Series
Width
5.9"
SVHC
No SVHC (15-Jan-2018)
No. of Outlets
4Outlets
Input Voltage AC Max
230V
Backup Time - Full Load
-
Length
9.4"
Height
8.2"
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT