Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoNZMB1-A100Copy
Newark Part No.97AK4989
Product RangeNZMB Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $365.770 |
| 5+ | $344.910 |
| 10+ | $329.370 |
| 25+ | $310.070 |
| 50+ | $289.660 |
Price for:Each
Minimum: 1
Multiple: 1
$365.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoNZMB1-A100Copy
Newark Part No.97AK4989
Product RangeNZMB Series
Technical Datasheet
Product RangeNZMB Series
Current Rating100A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC440V
Circuit Breaker MountingPanel
SVHCNo SVHC (17-Dec-2015)
Product Overview
NZMB1-A100 is a NZM thermo-magnetic moulded case circuit breaker used in unearthed supply systems at 440V.
- Three number of pole
- 100A amperage rating
- Terminal capacity hint: up to 95mm² can be connected depending on the cable manufacturer
- 440V voltage rating and 690VAC rated insulation voltage (Ui)
- Rocker lever handle type
- III overvoltage category, 3 pollution degree
- Mounting method: fixed built-in technique
- IP20, (front side IP40 (insulating surround), IP66 (with door coupling rotary handle) protection
- 20000 operations lifespan, mechanical
- Front side position of connection for main current circuit
Technical Specifications
Product Range
NZMB Series
No. of Poles
3 Pole
Voltage Rating VAC
440V
SVHC
No SVHC (17-Dec-2015)
Current Rating
100A
Voltage Rating VDC
-
Circuit Breaker Mounting
Panel
Technical Docs (1)
Alternatives for NZMB1-A100
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
