Print Page
UP1B-100-R
Power Inductor (SMD), UNI-PAC™, 10 µH, 1.5 A, Unshielded, 1.9 A, UP1B Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP1B-100-RCopy
Newark Part No.
Full Reel27K9273
Re-Reel29K6271
Cut Tape29K6271
Product RangeUP1B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 900 | $1.570 | $1,413.00 |
| Total Price | $1,413.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
| 1000+ | $1.320 |
| 2000+ | $1.220 |
| 4000+ | $1.120 |
| 6000+ | $1.090 |
| 10000+ | $1.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP1B-100-RCopy
Newark Part No.
Full Reel27K9273
Re-Reel29K6271
Cut Tape29K6271
Product RangeUP1B Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.5A
Inductor ConstructionUnshielded
Product RangeUP1B Series
Saturation Current (Isat)1.9A
Power Inductor Case8.89mm x 6.1mm x 5mm
Inductance Tolerance± 20%
DC Resistance Max0.1107ohm
Product Length8.89mm
Product Width6.1mm
Product Height5mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Saturation Current (Isat)
1.9A
Inductance Tolerance
± 20%
Product Length
8.89mm
Product Height
5mm
RMS Current (Irms)
1.5A
Product Range
UP1B Series
Power Inductor Case
8.89mm x 6.1mm x 5mm
DC Resistance Max
0.1107ohm
Product Width
6.1mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for UP1B-100-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate