Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoTBU4Copy
Newark Part No.48K5476
Product RangeTBU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $30.590 |
| 100+ | $30.450 |
| 250+ | $30.310 |
Price for:Each
Minimum: 50
Multiple: 50
$1,529.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoTBU4Copy
Newark Part No.48K5476
Product RangeTBU Series
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min-
Wire Size AWG Max8AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current50A
Rated Voltage600V
No. of Levels2
Product RangeTBU Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
8AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
TBU Series
Wire Size AWG Min
-
Conductor Area CSA
-
Rated Current
50A
No. of Levels
2
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
