Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part No57550400Copy
Newark Part No.27K6024
Product RangeFUSION Series
Your Part Number
No Longer Available
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No57550400Copy
Newark Part No.27K6024
Product RangeFUSION Series
Technical Datasheet
No. of Digits / Alpha126
Digit Height-
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Panel Cutout Height68.07mm
Panel Cutout Width137.92mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFUSION Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Digits / Alpha
126
Supply Voltage Min
10VDC
Panel Cutout Height
68.07mm
Operating Temperature Min
0°C
Product Range
FUSION Series
Digit Height
-
Supply Voltage Max
30VDC
Panel Cutout Width
137.92mm
Operating Temperature Max
50°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
