Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEAO
Manufacturer Part No18-060.0055LCopy
Newark Part No.38Y7554
Product RangeEAO - 18 Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $17.030 | $3.980 |
| 5+ | $16.920 | $3.980 |
| 10+ | $16.810 | $3.980 |
| 25+ | $16.700 | $3.980 |
| 50+ | $16.590 | $3.980 |
| 100+ | $15.880 | $3.980 |
Price for:Each
Minimum: 1
Multiple: 1
$3.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No18-060.0055LCopy
Newark Part No.38Y7554
Product RangeEAO - 18 Series
Technical Datasheet
LED ColorGreen
Operating Voltage3.2VDC
Mounting Hole Dia8mm
Forward Current If20mA
Luminous Intensity-
IP / NEMA RatingIP40
Product RangeEAO - 18 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 18-060.0055L is a green panel-mount LED Indicator with translucent plastic flat illuminative lens. Luminosity and wave length variations caused by LED manufacturing processes may cause slight differences regarding the illumination.
- Solder terminal
- Flush design
Applications
Industrial, Signalling
Technical Specifications
LED Color
Green
Mounting Hole Dia
8mm
Luminous Intensity
-
Product Range
EAO - 18 Series
Operating Voltage
3.2VDC
Forward Current If
20mA
IP / NEMA Rating
IP40
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
