Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoSFI-500B-1-1/2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AM9999
Product Range500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $254.720 |
Price for:Each
Minimum: 1
Multiple: 1
$254.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoSFI-500B-1-1/2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AM9999
Product Range500 Series
Fitting TypeSight Window
Pneumatic Connection1-1/2" MNPT
Operating Pressure Max125psi
Tubing Outer Diameter37mm
Fitting MaterialBrass
Product Range500 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fitting Type
Sight Window
Operating Pressure Max
125psi
Fitting Material
Brass
SVHC
No SVHC (04-Feb-2026)
Pneumatic Connection
1-1/2" MNPT
Tubing Outer Diameter
37mm
Product Range
500 Series
Alternatives for SFI-500B-1-1/2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
