Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoLPG3-D8422NCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.12AM8106
Product RangeLPG3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $123.600 |
Price for:Each
Minimum: 1
Multiple: 1
$123.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoLPG3-D8422NCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.12AM8106
Product RangeLPG3 Series
Thread Size - Metric-
Operating Pressure Max55Inch-H2O
Operating Temperature Min-40°C
Operating Temperature Max65°C
Product RangeLPG3 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-40°C
Product Range
LPG3 Series
Operating Pressure Max
55Inch-H2O
Operating Temperature Max
65°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for LPG3-D8422N
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
