Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoCXA-R1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12AM6650
Product RangeMercoid CXA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.850 |
Price for:Each
Minimum: 1
Multiple: 1
$25.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoCXA-R1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12AM6650
Product RangeMercoid CXA Series
Pressure TypeGauge
Pressure Port Type1/4" FNPT
Pressure Fitting Style1/4" FNPT
Operating Pressure Min15psi
Operating Pressure Max80psi
Sensor MountingPanel / Chassis
Contact ConfigurationDPST-NO
Electrical ConnectionScrew
Switching Voltage Max120VAC
Switching Current Max20A
Pressure Port Size1/4"
Transducer Connection / TerminationScrew
Deadband Min15psi
Deadband Max30psi
Operating Temperature Min-
Operating Temperature Max60°C
Product RangeMercoid CXA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Gauge
Pressure Fitting Style
1/4" FNPT
Operating Pressure Max
80psi
Contact Configuration
DPST-NO
Switching Voltage Max
120VAC
Pressure Port Size
1/4"
Deadband Min
15psi
Operating Temperature Min
-
Product Range
Mercoid CXA Series
Pressure Port Type
1/4" FNPT
Operating Pressure Min
15psi
Sensor Mounting
Panel / Chassis
Electrical Connection
Screw
Switching Current Max
20A
Transducer Connection / Termination
Screw
Deadband Max
30psi
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for CXA-R1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate