Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No3100D-3-FM-1-1-LCDCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AM2164
Product RangeHART 3100D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,567.680 |
Price for:Each
Minimum: 1
Multiple: 1
$2,567.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No3100D-3-FM-1-1-LCDCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AM2164
Product RangeHART 3100D Series
Pressure TypeDifferential
Pressure Port TypeNPT Female
Operating Pressure Min1.5Inch-H2O
Operating Pressure Max150Inch-H2O
Pressure Port Size1/4"
Transducer Connection / Termination1/2" NPT
Supply Voltage Min11.9VDC
Supply Voltage Max45VDC
Media TypeGas, Liquid, Steam, Vapor
Output Interface-
Sensor Output TypeAnalogue
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeHART 3100D Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
1.5Inch-H2O
Pressure Port Size
1/4"
Supply Voltage Min
11.9VDC
Media Type
Gas, Liquid, Steam, Vapor
Sensor Output Type
Analogue
Operating Temperature Min
-40°C
Product Range
HART 3100D Series
Pressure Port Type
NPT Female
Operating Pressure Max
150Inch-H2O
Transducer Connection / Termination
1/2" NPT
Supply Voltage Max
45VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for 3100D-3-FM-1-1-LCD
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
