Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No2-5000-100MM-NPTCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13AM1746
Product RangeMinihelic II 2-5000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $92.970 |
Price for:Each
Minimum: 1
Multiple: 1
$92.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No2-5000-100MM-NPTCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13AM1746
Product RangeMinihelic II 2-5000 Series
Thread Size - Metric-
Operating Pressure Max100mm-H2O
Operating Temperature Min-6.67°C
Operating Temperature Max48.9°C
Product RangeMinihelic II 2-5000 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-6.67°C
Product Range
Minihelic II 2-5000 Series
Operating Pressure Max
100mm-H2O
Operating Temperature Max
48.9°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2-5000-100MM-NPT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
