Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No1005E-B2-JCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13AM1336
Product Range1000E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,051.280 |
Price for:Each
Minimum: 1
Multiple: 1
$2,051.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No1005E-B2-JCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13AM1336
Product Range1000E Series
Pressure Fitting Style1/4" FNPT
Pressure Port Type1/4" FNPT
Operating Pressure Min25psi
Operating Pressure Max200psi
Sensor MountingFlange
Contact ConfigurationSPDT
Electrical ConnectionFlying Leads
Switching Current Max500mA
Switching Voltage DC Resistive125V
Switching Current DC Resistive500mA
Product Range1000E Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Fitting Style
1/4" FNPT
Operating Pressure Min
25psi
Sensor Mounting
Flange
Electrical Connection
Flying Leads
Switching Voltage DC Resistive
125V
Product Range
1000E Series
Pressure Port Type
1/4" FNPT
Operating Pressure Max
200psi
Contact Configuration
SPDT
Switching Current Max
500mA
Switching Current DC Resistive
500mA
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1005E-B2-J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate