Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSB540-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29AK7025RL
Cut Tape29AK7025
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.839 | $4.20 |
| Total Price | $4.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.839 |
| 50+ | $0.666 |
| 100+ | $0.509 |
| 250+ | $0.459 |
| 500+ | $0.408 |
| 1000+ | $0.366 |
| 2500+ | $0.323 |
| 5000+ | $0.317 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSB540-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29AK7025RL
Cut Tape29AK7025
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StyleDO-201AD
No. of Pins2Pins
Forward Voltage Max550mV
Forward Surge Current150A
Operating Temperature Max125°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
150A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
5A
Diode Case Style
DO-201AD
Forward Voltage Max
550mV
Operating Temperature Max
125°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
