Print Page
Image is for illustrative purposes only. Please refer to product description.

1,255 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.597 |
| 10+ | $0.369 |
| 25+ | $0.324 |
| 50+ | $0.280 |
| 100+ | $0.236 |
| 250+ | $0.207 |
| 500+ | $0.178 |
| 1000+ | $0.158 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFMMT551TACopy
Newark Part No.28AK9712
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max60V
Collector Emitter Voltage V(br)ceo60V
DC Collector Current1A
Continuous Collector Current1A
Power Dissipation500mW
Power Dissipation Pd500mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency150MHz
DC Current Gain hFE10hFE
DC Current Gain hFE Min10hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
1A
Power Dissipation Pd
500mW
Transistor Mounting
Surface Mount
Transition Frequency
150MHz
DC Current Gain hFE Min
10hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
60V
DC Collector Current
1A
Power Dissipation
500mW
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE
10hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
