Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP3056L-7Copy
Newark Part No.
Full Reel07AH3805
Re-Reel07AH3804
Cut Tape07AH3804
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.765 | $0.76 |
| Total Price | $0.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.765 |
| 10+ | $0.480 |
| 25+ | $0.425 |
| 50+ | $0.370 |
| 100+ | $0.315 |
| 250+ | $0.280 |
| 500+ | $0.244 |
| 1000+ | $0.221 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.129 |
| 6000+ | $0.123 |
| 12000+ | $0.116 |
| 18000+ | $0.110 |
| 30000+ | $0.102 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP3056L-7Copy
Newark Part No.
Full Reel07AH3805
Re-Reel07AH3804
Cut Tape07AH3804
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id4.3A
On Resistance Rds(on)0.035ohm
Drain Source On State Resistance0.05ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd1.38W
Gate Source Threshold Voltage Max2.1V
Power Dissipation1.38W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DMP3056L-7 is a P-channel enhancement mode MOSFET. This new generation MOSFET has been designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high-efficiency power management applications.
- Low on-resistance, low gate threshold voltage, low input capacitance
- Fast switching speed, low input/output leakage
- Drain-source voltage is -30V at TA = +25°C
- Gate-source voltage is ±25V at TA = +25°C
- Drain current is -4.3A at TA = +25°C, VGS = -10V, steady state
- Pulsed drain current is -20A at TA = +25°C
- Total power dissipation is 1.38W at TA = +25°C
- Static drain-source on-resistance is 50mohm max at VGS = -10V, ID = -6.0A, TA = +25°C
- SOT23 (standard) package
- Operating and storage temperature range from -55 to +150°C
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.035ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.1V
No. of Pins
3Pins
Product Range
-
MSL
-
Channel Type
P Channel
Continuous Drain Current Id
4.3A
Drain Source On State Resistance
0.05ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.38W
Power Dissipation
1.38W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for DMP3056L-7
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate