Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBCX5310TACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel28AK6283RL
Cut Tape28AK6283
Product RangeBCX53 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.462 | $2.31 |
| Total Price | $2.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.462 |
| 50+ | $0.293 |
| 100+ | $0.193 |
| 250+ | $0.171 |
| 500+ | $0.149 |
| 1000+ | $0.146 |
| 2500+ | $0.143 |
| 5000+ | $0.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBCX5310TACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel28AK6283RL
Cut Tape28AK6283
Product RangeBCX53 Series
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
DC Collector Current1A
Continuous Collector Current1A
Power Dissipation2W
Power Dissipation Pd2W
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency150MHz
DC Current Gain hFE25hFE
DC Current Gain hFE Min25hFE
Operating Temperature Max150°C
Product RangeBCX53 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
80V
Continuous Collector Current
1A
Power Dissipation Pd
2W
Transistor Mounting
Surface Mount
Transition Frequency
150MHz
DC Current Gain hFE Min
25hFE
Product Range
BCX53 Series
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
80V
DC Collector Current
1A
Power Dissipation
2W
Transistor Case Style
SOT-89
No. of Pins
3Pins
DC Current Gain hFE
25hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
