Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP9214LA-AH-HSB-7Copy
Newark Part No.76AH4824
Your Part Number
No Longer Available
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP9214LA-AH-HSB-7Copy
Newark Part No.76AH4824
Technical Datasheet
Battery TypeLi-Ion
No. of Cells1Cells
No. of Batteries1
Shutdown Current-
IC Case / PackageUDFN2535-EP
Battery IC Case StyleUDFN2535-EP
No. of Pins6Pins
Supply Voltage Min1.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Battery Type
Li-Ion
No. of Cells
1Cells
Shutdown Current
-
Battery IC Case Style
UDFN2535-EP
Supply Voltage Min
1.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Battery Protection
Over Charge Current/Voltage, Over Discharge Current/Voltage, Short Circuit
No. of Batteries
1
IC Case / Package
UDFN2535-EP
No. of Pins
6Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
