Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
LED Color
Orange
Forward Current If
20mA
Product Range
-
Mounting Hole Dia
17.463mm
Luminous Intensity
675foot lambert
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
