Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No5988C80107FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.84AH1780
Product RangeMicroLED 598 Series
Your Part Number
3,110 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.385 |
| 10+ | $0.296 |
| 100+ | $0.161 |
| 500+ | $0.127 |
| 1000+ | $0.111 |
| 2500+ | $0.097 |
| 10000+ | $0.089 |
| 25000+ | $0.087 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No5988C80107FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.84AH1780
Product RangeMicroLED 598 Series
LED ColorGreen
LED MountingSMD
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage2.8V
Wavelength Typ525nm
Luminous Intensity1.9cd
Viewing Angle120°
Lens ShapeRectangular
Product RangeMicroLED 598 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
LED Case Size
PLCC-2
Forward Voltage
2.8V
Luminous Intensity
1.9cd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
525nm
Viewing Angle
120°
Product Range
MicroLED 598 Series
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
