Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 5988B10107F LED, Red, SMD, 1210 [3528 Metric], 20 mA, 1.8 V, 623 nm](https://www.newark.com/productimages/standard/en_US/84AH1760-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No5988B10107FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.84AH1760
Product RangeMicroLED 598 Series
Your Part Number
722 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.343 |
| 10+ | $0.234 |
| 100+ | $0.166 |
| 500+ | $0.131 |
| 1000+ | $0.124 |
| 2500+ | $0.118 |
| 10000+ | $0.097 |
| 25000+ | $0.091 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No5988B10107FCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.84AH1760
Product RangeMicroLED 598 Series
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size1210 [3528 Metric]
Forward Current If20mA
Forward Voltage1.8V
Wavelength Typ623nm
Luminous Intensity380mcd
Viewing Angle120°
Lens ShapeRound with Flat Top
Product RangeMicroLED 598 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
LED Case Size
1210 [3528 Metric]
Forward Voltage
1.8V
Luminous Intensity
380mcd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
623nm
Viewing Angle
120°
Product Range
MicroLED 598 Series
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
