Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 10+ | $1.950 |
| 25+ | $1.670 |
| 50+ | $1.380 |
| 100+ | $1.110 |
| 250+ | $1.010 |
| 500+ | $0.948 |
| 1000+ | $0.777 |
Price for:Each
Minimum: 1
Multiple: 1
$2.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No555-2303FCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.74M7460
Product Range555
LED ColorGreen
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb Size2mm
Forward Current If4.7mA
Luminous Intensity2.5mcd
Forward Voltage5V
Viewing Angle40°
Height6.35mm
Width2.54mm
Product Range555
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
LED Mounting
Through Hole
Forward Current If
4.7mA
Forward Voltage
5V
Height
6.35mm
Product Range
555
No. of LEDs
1LEDs
Bulb Size
2mm
Luminous Intensity
2.5mcd
Viewing Angle
40°
Width
2.54mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 555-2303F
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

