Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB1212LCopy
Newark Part No.78AH8636
Product RangeAFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
| Quantity | Price |
|---|---|
| 100+ | $14.390 |
Price for:Each
Minimum: 540
Multiple: 54
$7,770.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB1212LCopy
Newark Part No.78AH8636
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size120mm
External Depth25.4mm
Bearing TypeBall Bearing
Flow Rate - Imperial62.93CFM
Air Flow - CFM62.93CFM
Flow Rate - Metric1.782m³/min
Noise Rating32.5dBA
Power Rating1.68W
Rated Speed1900rpm
Power Connection Type2 Lead Wires
Current Rating140mA
IP Rating-
Air Flow - m3/min1.782m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Air Flow - CFM
62.93CFM
Noise Rating
32.5dBA
Rated Speed
1900rpm
Current Rating
140mA
Air Flow - m3/min
1.782m³/min
SVHC
To Be Advised
Supply Voltage
12VDC
Voltage Type
DC
External Depth
25.4mm
Flow Rate - Imperial
62.93CFM
Flow Rate - Metric
1.782m³/min
Power Rating
1.68W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
