Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part NoGNB4D1CCopy
Newark Part No.51AK2356
Product RangeGN Board Series
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $33.630 | $8.880 |
Price for:Each
Minimum: 1
Multiple: 1
$8.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part NoGNB4D1CCopy
Newark Part No.51AK2356
Product RangeGN Board Series
Technical Datasheet
Contact Configuration-
Load Current4A
Operating Voltage Max600VAC
Relay MountingThrough Hole
Relay TerminalsPC Pin
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min4VAC
Control Voltage Max10VAC
Product RangeGN Board Series
SVHCLead
Product Overview
GNB4D1C is a GN board series PCB mount SIP solid state relay with single phase AC output. It is designed to be used in almost any application, offering a very long life expectancy, and is easy to install, easy to use, robust and multipurpose. It has built-in overvoltage protection.
- Output current is 4A, control voltage range from 4 to 10V
- Output voltage range from 24 to 600V ( special zero cross)
- Maximum reverse voltage is -10V, minimum turn-on voltage is 3.7V
- Classic SIP package for printed circuit boards, zero cross and special zero cross switching
- Ambient operating temperature range from -40 to <gt/> 80°C
- UL94 V-0 housing material, minimum power factor is 0.45 (with external protection (varistor))
Technical Specifications
Contact Configuration
-
Operating Voltage Max
600VAC
Relay Terminals
PC Pin
Operating Voltage Min
24VAC
Control Voltage Max
10VAC
SVHC
Lead
Load Current
4A
Relay Mounting
Through Hole
Switching Mode
Zero Crossing
Control Voltage Min
4VAC
Product Range
GN Board Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate