CCH-CP06-25T
Patch Panel, Fibre Optic Patch Panel, 1 Ports, 1U, LANscape Series

Notify me when back in stock
Product Information
Product Overview
The LANscape series 6-fibre 6-panel 62.5µm simplex multimode Closet Connector Housing (CCH) Panel with ST® compatible adapters. It offers in a variety of fibre counts for use with LANscape® solutions hardware products for one -size -fits -all approach. It is used with factory-installed or field-installable connectors, these panels provide interconnect or cross-connect capability in a housing at main cross-connects, intermediate cross-connects, telecommunication rooms or work areas. Available with a variety of industry -standard adapter types, the CCH-CP provides an efficient way to securely mate two connectors and offers multimode and single -mode applications.
- Universal design approach
- Broadest range of fibre count and adapter types
- Coloured icon labelling-easy connector identification
Applications
Fibre Optics, Industrial
Technical Specifications
Fibre Optic Patch Panel
-
LANscape Series
1Ports
1U
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate