Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoRFB0807-2R7LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.31Y3788
Product RangeRFB0807 Series
Your Part Number
99 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 10+ | $1.230 |
| 25+ | $1.130 |
| 50+ | $1.020 |
| 100+ | $0.913 |
| 500+ | $0.853 |
| 1000+ | $0.814 |
| 2500+ | $0.755 |
Price for:Each
Minimum: 1
Multiple: 1
$1.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFB0807-2R7LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.31Y3788
Product RangeRFB0807 Series
Technical Datasheet
Product RangeRFB0807 Series
Inductance2.7µH
Inductor ConstructionUnshielded
RMS Current (Irms)6.54A
Saturation Current (Isat)5.5A
DC Resistance Max0.014ohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFB0807 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
5.5A
Inductance Tolerance
± 20%
Inductance
2.7µH
RMS Current (Irms)
6.54A
DC Resistance Max
0.014ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
