Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoCU8965-ALDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel81Y5979RL
Cut Tape81Y5979
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.970 | $3.97 |
| Total Price | $3.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.970 |
| 25+ | $3.760 |
| 100+ | $3.560 |
| 250+ | $3.300 |
| 500+ | $3.020 |
| 1000+ | $2.680 |
| 5000+ | $2.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCU8965-ALDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel81Y5979RL
Cut Tape81Y5979
Turns Ratio1:100
Inductance1.33mH
Primary Current20A
ET Constant32Vµs
Frequency Range16kHz to 1MHz
DC Resistance Secondary10.68ohm
DC Resistance Primary0.0015µohm
Transformer MountingSurface Mount
Transformer TerminalsJ-Bend
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:100
Primary Current
20A
Frequency Range
16kHz to 1MHz
DC Resistance Primary
0.0015µohm
Transformer Terminals
J-Bend
SVHC
No SVHC (25-Jun-2025)
Inductance
1.33mH
ET Constant
32Vµs
DC Resistance Secondary
10.68ohm
Transformer Mounting
Surface Mount
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
