Need more?
| Quantity | Price |
|---|---|
| 1+ | $37.440 |
| 5+ | $36.510 |
Product Information
Product Overview
The CW2605 is a Rubber Keypad Repair Kit permanently repairs rubber keypads by restoring conductivity to worn, intermittent and nonconductive carbon contacts. This product easily returns rubber keypads to like-new condition. This system is flexible and very durable. The circuit works rubber keypad repair kit provides a silver/carbon coating that is effective and long lasting. System has 72 hour pot life at room temperature and relative humidity <lt/>65%. Testing shows repairs can withstand over 500000 simulated keystrokes. The CircuitWorks® rubber keypad repair kit has excellent compatibility with most materials. As with any adhesive/sealant, compatibility with substrate should be determined on a non-critical area prior to use.
- Excellent electrical conductivity
- Excellent durability
- Excellent flexibility
- Repairs non-conductive keypads
- Wear-resistant coating
- Excellent adhesion
Applications
Communications & Networking, Automation & Process Control, Maintenance & Repair
Technical Specifications
Conductive
-
-
-
Telephones
Grey
3g
No SVHC (14-Jun-2023)
Technical Docs (3)
Alternatives for CW2605
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate