Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoRM1B60D100Copy
Newark Part No.93C3918
Product RangeRM1B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $179.550 |
| 50+ | $170.100 |
| 100+ | $164.430 |
Price for:Each
Minimum: 20
Multiple: 20
$3,591.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRM1B60D100Copy
Newark Part No.93C3918
Product RangeRM1B Series
Technical Datasheet
Contact Configuration-
Load Current100A
Operating Voltage Max660VAC
Relay MountingDIN Rail, Panel
Relay TerminalsScrew
Switching ModeRandom Turn On
Operating Voltage Min42VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeRM1B Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
660VAC
Relay Terminals
Screw
Operating Voltage Min
42VAC
Control Voltage Max
32VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
100A
Relay Mounting
DIN Rail, Panel
Switching Mode
Random Turn On
Control Voltage Min
4VDC
Product Range
RM1B Series
Alternatives for RM1B60D100
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
