Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoCA18CAN12BPM1IOCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.74AC8333
Product RangeTRIPLESHIELD CA18 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $127.490 |
| 5+ | $119.880 |
| 10+ | $118.180 |
| 25+ | $116.460 |
| 50+ | $114.440 |
Price for:Each
Minimum: 1
Multiple: 1
$127.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCA18CAN12BPM1IOCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.74AC8333
Product RangeTRIPLESHIELD CA18 Series
Sensor TypeCapacitive Proximity Sensor
Sensing Distance Min-
Sensing Distance Max12mm
Sensor Output TypeNPN, Push Pull, PNP
Supply Voltage Min10VDC
Supply Voltage Max40VDC
Sensor Case / Package-
Sensor Terminals4-Pin M12 Connector
Sensor Body MaterialPlastic
IP RatingIP67, IP68, IP69K
IP RatingIP67, IP68, IP69K
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeTRIPLESHIELD CA18 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Distance Max
12mm
Supply Voltage Min
10VDC
Sensor Case / Package
-
Sensor Body Material
Plastic
IP Rating
IP67, IP68, IP69K
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Min
-
Sensor Output Type
NPN, Push Pull, PNP
Supply Voltage Max
40VDC
Sensor Terminals
4-Pin M12 Connector
IP Rating
IP67, IP68, IP69K
Operating Temperature Min
-30°C
Product Range
TRIPLESHIELD CA18 Series
Alternatives for CA18CAN12BPM1IO
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
