Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPARALLAX
Manufacturer Part No28015Copy
Newark Part No.11X5783
Product RangePing Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $37.190 |
Price for:Each
Minimum: 1
Multiple: 1
$37.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPARALLAX
Manufacturer Part No28015Copy
Newark Part No.11X5783
Product RangePing Series
Technical Datasheet
Sensing Range Min2cm
Sensing Range Max3m
Beam Angle-
Switching Frequency-
External Diameter-
Sensitivity (dB)-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangePing Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
Our PING)))T ultrasonic sensor provides an easy method of distance measurement. This sensor is perfect for any number of applications that require you to perform measurements between moving or stationary objects. Interfacing to a microcontroller is a snap. A single I/O pin is used to trigger an ultrasonic burst (well above human hearing) and then "listen" for the echo return pulse. The sensor measures the time required for the echo return, and returns this value to the microcontroller as a variable-width pulse via the same I/O pin.
- Provides precise, non-contact distance measurements within a 2 cm to 3 m range
- Ultrasonic measurements work in any lighting condition, making this a good choice to supplement infrared object detectors
- Simple pulse in
- Burst indicator LED shows measurement in progress
- 3-pin header makes it easy to connect to a development board, directly or with an extension cable, no soldering requiredApplication Ideas:
- Security systems
- Interactive animated exhibits
- Parking assistant systems
- Robotic navigation
- Narrow acceptance angle
- Range: approximately 1 inch to 10 feet (2 cm to 3 m)
- 3-pin male header with 0.1" spacing
- Power requirements: +5 VDC; 35 mA active
- Communication: positive TTL pulse
- Dimensions: 0.81 x 1.8 x 0.6 in (22 x 46 x 16 mm)
- Operating temperature range: +32 to +158degF (0 to +70degC)
Technical Specifications
Sensing Range Min
2cm
Beam Angle
-
External Diameter
-
Operating Temperature Min
0°C
Product Range
Ping Series
Sensing Range Max
3m
Switching Frequency
-
Sensitivity (dB)
-
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate