ALPHAWIRE
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
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Ultrasonic Sensors
                                                                                                    5. Miscellaneous Ultrasonic Sensors
                                                                                                    Print Page

                                                                                                    28015

                                                                                                    Sensor Board, Ultrasonic Distance Sensor, PING, 2cm to 3m, 40kHz, 3 Pin Header

                                                                                                    PARALLAX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PARALLAX 28015
                                                                                                    PARALLAX 28015
                                                                                                    PARALLAX 28015
                                                                                                    PARALLAX 28015
                                                                                                    ManufacturerPARALLAX
                                                                                                    Manufacturer Part No28015
                                                                                                    Newark Part No.11X5783
                                                                                                    Product RangePing Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    14 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$34.250
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $34.25
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PARALLAX
                                                                                                    ManufacturerPARALLAX
                                                                                                    Manufacturer Part No28015
                                                                                                    Newark Part No.11X5783
                                                                                                    Product RangePing Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensing Range Min2cm
                                                                                                    Sensing Range Max3m
                                                                                                    Beam Angle-
                                                                                                    Switching Frequency-
                                                                                                    External Diameter-
                                                                                                    Sensitivity (dB)-
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product RangePing Series
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    Our PING)))T ultrasonic sensor provides an easy method of distance measurement. This sensor is perfect for any number of applications that require you to perform measurements between moving or stationary objects. Interfacing to a microcontroller is a snap. A single I/O pin is used to trigger an ultrasonic burst (well above human hearing) and then "listen" for the echo return pulse. The sensor measures the time required for the echo return, and returns this value to the microcontroller as a variable-width pulse via the same I/O pin.

                                                                                                    • Provides precise, non-contact distance measurements within a 2 cm to 3 m range
                                                                                                    • Ultrasonic measurements work in any lighting condition, making this a good choice to supplement infrared object detectors
                                                                                                    • Simple pulse in
                                                                                                    • Burst indicator LED shows measurement in progress
                                                                                                    • 3-pin header makes it easy to connect to a development board, directly or with an extension cable, no soldering requiredApplication Ideas:
                                                                                                    • Security systems
                                                                                                    • Interactive animated exhibits
                                                                                                    • Parking assistant systems
                                                                                                    • Robotic navigation
                                                                                                    • Narrow acceptance angle
                                                                                                    • Range: approximately 1 inch to 10 feet (2 cm to 3 m)
                                                                                                    • 3-pin male header with 0.1" spacing
                                                                                                    • Power requirements: +5 VDC; 35 mA active
                                                                                                    • Communication: positive TTL pulse
                                                                                                    • Dimensions: 0.81 x 1.8 x 0.6 in (22 x 46 x 16 mm)
                                                                                                    • Operating temperature range: +32 to +158degF (0 to +70degC)

                                                                                                    Technical Specifications

                                                                                                    Sensing Range Min

                                                                                                    2cm

                                                                                                    Beam Angle

                                                                                                    -

                                                                                                    External Diameter

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    Ping Series

                                                                                                    Sensing Range Max

                                                                                                    3m

                                                                                                    Switching Frequency

                                                                                                    -

                                                                                                    Sensitivity (dB)

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product