¿Necesita más?
| Tipo de embalaje | Cantidad | Precio unitario: | Total |
|---|---|---|---|
| Cinta adhesiva | 1 | $0.780 | $0.78 |
| Total Precio | $0.78 | ||
| Cantidad | Precio |
|---|---|
| 1+ | $0.780 |
| 50+ | $0.584 |
| 100+ | $0.559 |
| 250+ | $0.548 |
| 500+ | $0.537 |
| 1000+ | $0.525 |
| 2500+ | $0.514 |
| 5000+ | $0.503 |
Información del producto
Resumen del producto
AH3761-WG-7 is an integrated hall effect latched sensor designed for electronic commutation of brush-less DC motor applications. The device includes an on-chip Hall voltage generator for magnetic sensing, a comparator that amplifies the Hall voltage, and a Schmitt trigger to provide switching hysteresis for noise rejection, and open drain output. An internal bandgap regulator is used to provide temperature compensated supply voltage for internal circuits and allows a wide operating supply range. If a magnetic flux density is larger than threshold Bop, DO is turned on (low). The output state is held until a magnetic flux density reversal falls below Brp causing DO to be turned off (high). Typical applications include RPM detection, consumer and industrial position sensors and flow meters.
- 3V to 28V DC operation voltage
- Chopper stabilized, output short circuit protection, open drain pre-driver
- Built-in power reverse protection, built-in voltage overshoot protection
- Output saturation voltage is 300mV typ at Iout =20mA, B>Bop, TA = +25°C, VDD =24V
- Output leakage current is less than 0.1µA typ at VO =24V, B<Bop, TA = +25°C, VDD =24V
- Output rising time is 340ns typ at RL =10kohm, CL =16pF, TA = 25°C, VDD =24V
- Output falling time is 20ns typ at RL =10kohm, CL =16pF, TA = 25°C, VDD =24V
- Chopping frequency is 300kHz typ at TA = +25°C, VDD =24V
- SC59 package
- Operating ambient temperature range from -40 to 125°C
Especificaciones técnicas
Bipolar
Sensor de Bloqueo Efecto Hall
30
3Pines
3V
SC-59
3 Pines
1Salidas
-40°C
-
-
Hall Effect Latch
20mA
-30
-
28V
SC-59
Digital
Open Drain
125°C
-
No SVHC (04-Feb-2026)
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto