200 Puede reservar stock ahora
| Cantidad | Precio |
|---|---|
| 1+ | $10.510 |
| 10+ | $8.210 |
| 25+ | $7.640 |
| 50+ | $7.330 |
| 100+ | $7.010 |
| 250+ | $6.770 |
| 500+ | $6.530 |
Información del producto
Resumen del producto
The MAX31855TASA+ is a cold junction compensated thermocouple to digital converter in 8 pin NSOIC package. This is a "T" type sophisticated thermocouple to digital converter with a built-in 14bit analogue to digital converter (ADC) also contains cold junction compensation sensing and correction, a digital controller, an SPI compatible interface (read only) and associated control logic. The function of the thermocouple is to sense a difference in temperature between two ends of the thermocouple wires and it has a signal-conditioning hardware to convert the thermocouple’s signal into a voltage compatible with the input channels of the ADC. The device is designed to work in conjunction with an external microcontroller (µC) in thermostatic, process-control or monitoring applications.
- Supply voltage range is 3V to 3.6V
- Operating temperature range from -40°C to +125°C
- Measured temperature range of -250°C to +400°C
- Integration reduces design time and lowers system cost
- Detects thermocouple shorts to GND or VCC
- Detects open thermocouple
- Thermocouple temperature data resolution is 0.25°C
- Temperature gain & offset error (52.18µV/°C nominal sensitivity) is ±2°C at TA = -20°C to +85°C
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
Digital
± 2°C
± 2°C
-250°C
400°C
NSOIC
3
1Canales
SPI
125
-
-
Digital
± 2°C
-250
400
NSOIC
8Pines
3.6
14 bits
-40
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Documentos técnicos (3)
Productos relacionados
4 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto