128 Microprocesadores :
18 productos encontradosVer
Comprador
Ingeniero
Fabricante
Rango de Producto
Tamaño del Núcleo
No. de Núcleos de CPU
Memoria Programable, Tamaño
Estuche / Paquete CI
No. de Pines
Modelo de MPU
Tensión de Alimentación Mín.
Tensión de Alimentación Máx.
Frecuencia de Funcionamiento Máx.
Interfaces
Velocidad de CPU
Núm. de Entradas/Salidas
Ancho de Bus de Datos
Tipo de Interfaz Integrada
IC, Montaje
Temperatura de Trabajo Mín.
Temperatura de Trabajo Máx.
Serie MPU
Familia MPU
Embalaje
Filtros aplicados
1 Filtros seleccionados
| Comparar | Precio para | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Cada | 1+ $18.750 10+ $15.260 25+ $13.320 50+ $13.110 168+ $12.900 Más precios… | STM32 Family STM32MP1 Series Microprocessors | 32bit | 2 | 128 | LFBGA | 448Pines | LFBGA | 1.18 | 1.25 | 800 | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 800MHz | 176E/S's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -20 | 105 | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Cada | 1+ $13.010 10+ $11.270 25+ $10.520 50+ $10.310 100+ $10.090 Más precios… | STM32 Family STM32MP1 Series Microprocessors | - | 2 | 128 | TFBGA | 361Pines | - | 1.18 | 1.25 | 650 | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 148E/S's | - | 32 bit | - | Surface Mount | -40 | 125 | STM32MP1 | STM32 | |||||
Cada | 1+ $6.920 10+ $6.230 25+ $5.670 50+ $5.280 100+ $4.920 Más precios… | i.MX RT Family i.MX RT1040 Series Microprocessors | - | 1 | 128 | BGA | 169Pines | - | 925 | 1.26 | 600 | CAN, Ethernet, I2C, SPI, UART, USB | - | 114E/S's | - | 32 Bits | - | Surface Mount | 0 | 95 | i.MX RT1040 | i.MX | ||||||
Cada | 1+ $7.670 10+ $6.910 25+ $6.280 50+ $5.850 100+ $5.460 Más precios… | i.MX Family i.MX RT1040 Series Microprocessors | - | 1 | 128 | BGA | 169Pines | - | 925 | 1.26 | 528 | CAN, Ethernet, I2C, SPI, UART, USB | - | 114E/S's | - | 32 Bits | - | Surface Mount | -40 | 125 | i.MX RT1040 | i.MX | ||||||
Cada | 1+ $8.290 10+ $7.470 25+ $6.800 50+ $6.330 100+ $5.900 Más precios… | i.MX RT Family i.MX RT1040 Series Microprocessors | - | 1 | 128 | MAPBGA | 169Pines | - | 925 | 1.26 | 600 | CAN, Ethernet, I2C, SPI, UART, USB | - | 114E/S's | - | 32 Bits | - | Surface Mount | 0 | 95 | i.MX RT1040 | i.MX | ||||||
Cada | 1+ $8.920 10+ $8.030 25+ $7.310 50+ $6.810 100+ $6.360 Más precios… | i.MX Family i.MX RT1040 Series Microprocessors | - | 1 | 128 | MAPBGA | 169Pines | - | 925 | 1.26 | 528 | CAN, Ethernet, I2C, SPI, UART, USB | - | 114E/S's | - | 32 Bits | - | Surface Mount | -40 | 125 | i.MX RT1040 | i.MX | ||||||
Cada | 1+ $9.940 | STM32 Family STM32MP1 Series Microprocessor | 32bit | 2 | 128 | TFBGA | 257Pines | TFBGA | 1.18 | 1.25 | 650 | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 650MHz | 98E/S's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | Surface Mount | -40 | 125 | STM32MP1 | STM32 | ||||||
Cada | 1+ $14.900 10+ $12.510 25+ $11.710 50+ $11.350 168+ $10.980 Más precios… | STM32 Family STM32MP1 Series Microprocessor | 32bit | 2 | 128 | LFBGA | 448Pines | LFBGA | 1.18 | 1.25 | 650 | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 650MHz | 176E/S's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | Surface Mount | -40 | 125 | STM32MP1 | STM32 | ||||||
Cada | 1+ $10.360 | STM32 Family STM32MP1 Series Microprocessor | 32bit | 2 | 128 | TFBGA | 361Pines | TFBGA | 1.18 | 1.25 | 650 | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 650MHz | 148E/S's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | Surface Mount | -40 | 125 | STM32MP1 | STM32 | ||||||
STMICROELECTRONICS | Cada | 1+ $10.450 | STM32 Family STM32MP1 Series Microprocessors | 32bit | 2 | 128 | LFBGA | 354Pines | LFBGA | 1.18 | 1.25 | 800 | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 800MHz | 98E/S's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -20 | 105 | STM32MP1 | STM32 | |||||
Cada | 250+ $15.900 | Serie 4482402 | 32bit | 1 | 128 | MAPBGA | 196Pines | MAPBGA | 1.4 | 1.6 | 160 | I2C, UART, USB | 160MHz | 55E/S's | 32bit | 32 Bits | I2C, UART, USB | Surface Mount | -40 | 85 | MCF522x | ColdFire V2 | ||||||
STMICROELECTRONICS | Cada | 1+ $10.830 10+ $10.110 25+ $9.830 50+ $8.870 100+ $8.350 Más precios… | STM32 Family STM32MP1 Series Microprocessors | 32bit | 2 | 128 | TFBGA | 257Pines | TFBGA | 1.18 | 1.25 | 800 | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 800MHz | 98E/S's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -20 | 105 | STM32MP1 | STM32 | |||||
Cada | 100+ $10.780 | Serie SAMA5D3 | 32bit | 1 | 128 | LFBGA | 324Pines | LFBGA | 1.08 | 1.32 | 536 | I2C, SPI, UART, USB | 536MHz | 160E/S's | 32bit | 32 Bits | I2C, SPI, UART, USB | Surface Mount | -40 | 85 | ATSAMA5D3 | SAMA5 | ||||||
Cada | 250+ $17.020 | Serie I.MX28 | 32bit | 1 | 128 | MAPBGA | 289Pines | MAPBGA | 1.62 | 2.1 | 454 | I2C, I2S, SPI, UART, USB | 454MHz | 124E/S's | 32bit | 32 Bits | I2C, I2S, SPI, UART, USB | Surface Mount | -20 | 70 | i.MX28 | i.MX | ||||||
Cada | 1+ $46.560 | Serie i.MX Family i.MX 8Quad Microprocessors | 32bit | 5 | 128 | FBGA | 621Pines | FBGA | 1.62 | 1.98 | 1.3 | I2C, SPI, UART, USB | 1.3GHz | - | 32bit | 32 Bits | I2C, SPI, UART, USB | Surface Mount | -40 | 105 | i.MX 8Quad | i.MX | ||||||
Cada | 1+ $13.760 | Serie SAMA5D3 | 32bit | 1 | 128 | LFBGA | 324Pines | LFBGA | 1.08 | 1.32 | 536 | Ethernet, I2C, SPI, UART, USB | 536MHz | 160E/S's | 32bit | 32 Bits | Ethernet, I2C, SPI, UART, USB | Surface Mount | -40 | 85 | ATSAMA5D3 | SAMA5 | ||||||
Cada | 1+ $14.500 | Serie SAMA5D3 | 32bit | 1 | 128 | LFBGA | 324Pines | LFBGA | 1.08 | 1.32 | 536 | CAN, Ethernet, I2C, SPI, UART, USB | 536MHz | 160E/S's | 32bit | 32 Bits | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40 | 85 | ATSAMA5D3 | SAMA5 | ||||||
Cada | 1+ $41.980 | Serie i.MX Family i.MX 8Quad Microprocessors | 32bit | 5 | 128 | FBGA | 621Pines | FBGA | 1.62 | 1.98 | 1.5 | I2C, SPI, UART, USB | 1.5GHz | - | 32bit | 32 Bits | I2C, SPI, UART, USB | Surface Mount | 0 | 95 | i.MX 8Quad | i.MX | ||||||