2. Seguridad y Audio Visual
                                                                                                3. Audio Pro
                                                                                                4. Bocinas - 100 Volts
                                                                                                Imprimir página

                                                                                                M1000

                                                                                                Bocina de Enmascaramiento de Sonido, Cerrado, Negro, 5.5 " x 11.56 "

                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                ATLAS SOUND M1000
                                                                                                ATLAS SOUND M1000
                                                                                                ATLAS SOUND M1000
                                                                                                FabricanteATLAS SOUND
                                                                                                No. Parte FabricanteM1000
                                                                                                No. Parte Newark58AC3504
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                Disponible para pedido
                                                                                                Plazo de entrega estándar del fabricante: 3 semanas
                                                                                                info icon

                                                                                                Los precios mostrados incluyen impuestos y aranceles aplicables
                                                                                                CantidadPrecio
                                                                                                1+$115.860
                                                                                                Precio para:Cada
                                                                                                Mínimo: 1
                                                                                                Múltiple: 1
                                                                                                $115.86
                                                                                                nota de línea
                                                                                                Se han añadido a la confirmación de pedido, la factura y el albarán solo para este pedido.

                                                                                                Información del producto

                                                                                                FabricanteATLAS SOUND
                                                                                                No. Parte FabricanteM1000
                                                                                                No. Parte Newark58AC3504
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Tomas de Potencia del Transformador0.25, 0.5, 1, 2, 4W @ 70.7V
                                                                                                Respuesta en Frecuencia Mínima100
                                                                                                Respuesta en Frecuencia Máxima10
                                                                                                Altura Externa139.7
                                                                                                Anchura Externa294
                                                                                                Profundidad Externa294
                                                                                                Rango de Producto-
                                                                                                Sustancia Extremadamente Preocupante (SVHC)To Be Advised

                                                                                                Resumen del producto

                                                                                                The M1000 sound masking speaker assembly is designed to accurately reproduce the required spectrum of masking signal into the plenum space. The innovative 734 cubic inch square enclosure ensures ample low frequency response. A specially designed 8" dual cone speaker is included in the package. A high efficiency 70.7V internal transformer is coupled to an external tap selector switch for easy system tuning. The exclusive AtlasIED EZ hang brackets simplify installation. This innovative suspension system utilizes (2) collapsible plated hangers configured to allow quick upward, downward, or side firing installation. The hangers are factory-installed on the unit and fold flat for shipping. To meet most any local code requirement, the M1000 includes an innovative cover containing both knockouts and a strain relief. This system will allow the use of rigid or flexible conduit (if required) and easily accommodates "through" connections on the removable plate. UL 2043 listed for use in air handling spaces. Note, this product requires a masking generator and 70.7V amplifier to operate.

                                                                                                • Pre-assembled unit includes 8" dia. loudspeaker, transformer, enclosure, baffle and mounting hardware
                                                                                                • Labor-saving hardware package – complete with new snap hanger assembly, allows quick and easy installation
                                                                                                • Innovative input panel includes combination knock-out and strain relief connector to accommodate flexible or rigid conduit
                                                                                                • Design enables upward, downward, or horizontal orientation
                                                                                                • 734 in³ enclosure for extended low frequency response
                                                                                                • Suitable for use above suspended ceiling systems or open ceiling spaces approved for use in air handling (plenum ceilings)
                                                                                                • Safety listed to UL 1480 & UL 2043
                                                                                                • Loudspeaker: 8" Dual Cone
                                                                                                • Sensitivity: 97dB Peak, 94dB Average
                                                                                                • Frequency Response: 100Hz - 10kHz
                                                                                                • Safety Listed: UL1480, UL2043
                                                                                                • 70.7V Power Taps: .25, .5, 1, 2 and 4
                                                                                                • Width: 11 9/16" (29.37002 cm)

                                                                                                Especificaciones técnicas

                                                                                                Tomas de Potencia del Transformador

                                                                                                0.25, 0.5, 1, 2, 4W @ 70.7V

                                                                                                Respuesta en Frecuencia Máxima

                                                                                                10

                                                                                                Anchura Externa

                                                                                                294

                                                                                                Rango de Producto

                                                                                                -

                                                                                                Respuesta en Frecuencia Mínima

                                                                                                100

                                                                                                Altura Externa

                                                                                                139.7

                                                                                                Profundidad Externa

                                                                                                294

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                To Be Advised

                                                                                                Documentos técnicos (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:Sí

                                                                                                RoHS

                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Sí

                                                                                                RoHS

                                                                                                Valor de sustancia extremadamente preocupante:To Be Advised
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto