Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT86RF212B-ZUCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.44AC2248
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.180 |
| 10+ | $2.080 |
| 25+ | $1.970 |
| 50+ | $1.900 |
| 100+ | $1.830 |
| 250+ | $1.790 |
| 500+ | $1.760 |
Price for:Each
Minimum: 1
Multiple: 1
$2.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT86RF212B-ZUCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.44AC2248
Technical Datasheet
Frequency Min769MHz
RF Primary FunctionTransceiver
Frequency Max935MHz
RF / IF ModulationBPSK, O-QPSK
Supply Voltage Min1.8V
Data Rate1Mbps
Supply Voltage Max3.6V
Receiving Current9.2mA
IC Case / PackageQFN
RF IC Case StyleQFN
No. of Pins32Pins
Frequency Response RF Min769MHz
Frequency Response RF Max935MHz
Transmitting Current18mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Power (dBm)10dBm
Product Range-
Sensitivity dBm-110dBm
RF Transceiver ApplicationsEnergy Harvesting, Wireless Sensor Network, 6LoWPAN systems, Industrial Control, Health Care
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
769MHz
Frequency Max
935MHz
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
IC Case / Package
QFN
No. of Pins
32Pins
Frequency Response RF Max
935MHz
Operating Temperature Min
-40°C
Output Power (dBm)
10dBm
Sensitivity dBm
-110dBm
MSL
MSL 3 - 168 hours
RF Primary Function
Transceiver
RF / IF Modulation
BPSK, O-QPSK
Data Rate
1Mbps
Receiving Current
9.2mA
RF IC Case Style
QFN
Frequency Response RF Min
769MHz
Transmitting Current
18mA
Operating Temperature Max
85°C
Product Range
-
RF Transceiver Applications
Energy Harvesting, Wireless Sensor Network, 6LoWPAN systems, Industrial Control, Health Care
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate