2. EXCLUSION*
                                                                                                    Print Page

                                                                                                    AT86RF212B-ZU

                                                                                                    RF TRANSCEIVER, 769MHZ-935MHZ, QFN-32

                                                                                                    Date/Lot Code

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP AT86RF212B-ZU
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoAT86RF212B-ZU
                                                                                                    Newark Part No.44AC2248
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2.290
                                                                                                    10+$2.180
                                                                                                    25+$2.070
                                                                                                    50+$1.980
                                                                                                    100+$1.880
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2.29
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoAT86RF212B-ZU
                                                                                                    Newark Part No.44AC2248
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    RF Primary FunctionTransceiver
                                                                                                    Frequency Min769MHz
                                                                                                    Frequency Max935MHz
                                                                                                    Supply Voltage Min1.8V
                                                                                                    RF / IF ModulationBPSK, O-QPSK
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Data Rate1Mbps
                                                                                                    IC Case / PackageQFN
                                                                                                    Receiving Current9.2mA
                                                                                                    No. of Pins32Pins
                                                                                                    RF IC Case StyleQFN
                                                                                                    Frequency Response RF Min769MHz
                                                                                                    Frequency Response RF Max935MHz
                                                                                                    Transmitting Current18mA
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Output Power (dBm)10dBm
                                                                                                    Operating Temperature Max85°C
                                                                                                    Sensitivity dBm-110dBm
                                                                                                    Product Range-
                                                                                                    RF Transceiver ApplicationsEnergy Harvesting, Wireless Sensor Network, 6LoWPAN systems, Industrial Control, Health Care
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Technical Specifications

                                                                                                    RF Primary Function

                                                                                                    Transceiver

                                                                                                    Frequency Max

                                                                                                    935MHz

                                                                                                    RF / IF Modulation

                                                                                                    BPSK, O-QPSK

                                                                                                    Data Rate

                                                                                                    1Mbps

                                                                                                    Receiving Current

                                                                                                    9.2mA

                                                                                                    RF IC Case Style

                                                                                                    QFN

                                                                                                    Frequency Response RF Max

                                                                                                    935MHz

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Frequency Min

                                                                                                    769MHz

                                                                                                    Supply Voltage Min

                                                                                                    1.8V

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    IC Case / Package

                                                                                                    QFN

                                                                                                    No. of Pins

                                                                                                    32Pins

                                                                                                    Frequency Response RF Min

                                                                                                    769MHz

                                                                                                    Transmitting Current

                                                                                                    18mA

                                                                                                    Output Power (dBm)

                                                                                                    10dBm

                                                                                                    Sensitivity dBm

                                                                                                    -110dBm

                                                                                                    RF Transceiver Applications

                                                                                                    Energy Harvesting, Wireless Sensor Network, 6LoWPAN systems, Industrial Control, Health Care

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992C
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product