Product Information
Product Overview
The Fluke PQ400 gives you access to the critical power quality and energy data you need, all while decreasing testing time and helping you to maintain safety. Easily installed device: ▪Reduce the risk of arc-flash and electrocution, while increasing the safety of your personnel ▪Decrease maintenance costs and reduce downtime by making critical power quality and energy measurements without opening the panel door, enabling logging and monitoring at any time, without disrupting operations ▪Reduce work permit requirements and processes by reducing the hazards associated with taking measurements on open panels, saving time and effort
- Permanently connected voltage and current sensors are located inside the electrical panel
- Make power quality and energy measurements using the external access points without opening the panel door
- Voltage and current connections for three-phase voltages, neutral and ground cover most measurement scenarios
- Automatic probe detection for Fluke 1740 and 1730 eliminates the need to open cabinet to check the clamp model
- Full 360 degree rotation allows the PQ400 window to be oriented in any direction
- Simple installation using a step drill bit and electro-hydraulic hole punch (114.3 mm, 4.5 inch diameter)
- CAT IV, 600V and CATIII 1,000V rating according to IEC61010-2-30
- Compatibility with standard 4mm shrouded safety-socket voltage test leads
- Eases voltage connections, increases safety by reducing the risk of accidently touching live electrical components
- Reduces the need for purchasing specialized voltage lead
Applications
Predictive Maintenance, Motor Drive & Control, Test & Instrumentation
Contents
PQ400 Power Quality Window, Enclosure with cover, multiple panel lables, (4) 4pin male-male connection cables 2m, current probes, cable marker set, nylon cable ties
Technical Specifications
Fluke-PQ400, Enclosure, Panel Labels, 4 x Male-Male Connection Cable, Current Probes, Cable Marker Set, Cable Ties
No SVHC (15-Jun-2015)
PQ400 Series
Technical Docs (2)
Legislation and Environmental
RoHS
Product Compliance Certificate