You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE-PQ400

Power Quality Electrical Measurement Window Kit, 1kV

FLUKE FLUKE-PQ400
FLUKE FLUKE-PQ400
FLUKE FLUKE-PQ400
Video
×
×

The actual product may differ from image shown

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-PQ400
Newark Part No.:
07AH5509
Product Range
PQ400 Series
Technical Datasheet:
FLUKE-PQ400   Datasheet
See all Technical Docs

Product Range Selector (PQ400 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fluke-PQ400, Enclosure, Panel Labels, 4 x Male-Male Connection Cable, Current Probes, Cable Marker Set, Cable Ties

:
PQ400 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Fluke PQ400 gives you access to the critical power quality and energy data you need, all while decreasing testing time and helping you to maintain safety. Easily installed device: ▪Reduce the risk of arc-flash and electrocution, while increasing the safety of your personnel ▪Decrease maintenance costs and reduce downtime by making critical power quality and energy measurements without opening the panel door, enabling logging and monitoring at any time, without disrupting operations ▪Reduce work permit requirements and processes by reducing the hazards associated with taking measurements on open panels, saving time and effort
  • Permanently connected voltage and current sensors are located inside the electrical panel
  • Make power quality and energy measurements using the external access points without opening the panel door
  • Voltage and current connections for three-phase voltages, neutral and ground cover most measurement scenarios
  • Automatic probe detection for Fluke 1740 and 1730 eliminates the need to open cabinet to check the clamp model
  • Full 360 degree rotation allows the PQ400 window to be oriented in any direction
  • Simple installation using a step drill bit and electro-hydraulic hole punch (114.3 mm, 4.5 inch diameter)
  • CAT IV, 600V and CATIII 1,000V rating according to IEC61010-2-30
  • Compatibility with standard 4mm shrouded safety-socket voltage test leads
  • Eases voltage connections, increases safety by reducing the risk of accidently touching live electrical components
  • Reduces the need for purchasing specialized voltage lead

Applications

Predictive Maintenance, Motor Drive & Control, Test & Instrumentation

Contents

PQ400 Power Quality Window, Enclosure with cover, multiple panel lables, (4) 4pin male-male connection cables 2m, current probes, cable marker set, nylon cable ties

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

$2,048.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2,048.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --