| Cantidad | Precio |
|---|---|
| 36+ | $49.750 |
| 50+ | $47.310 |
| 100+ | $44.870 |
Información del producto
Resumen del producto
The 424JH is a 24VDC high speed Axial Fan with speed signal, Go/No-go alarm, external temperature sensor, PWM control input, moisture protection, protection against salt spray fog ball bearing and wire leaded power connection. Fibreglass-reinforced plastic (PBT) housing and fibreglass-reinforced plastic (PA) impeller. Counter-clockwise direction of rotation looking at rotor, air exhaust over bars direction of air flow with single strands 28AWG, UL 1061 leads, jet characteristic/rigid curve. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 17250RPM Speed rating
- 6.9W Rated power
- -20 to 65°C Maximum ambient temperature range
Especificaciones técnicas
24
Cuadrado
40
22.4CFM
38m³/h
54
17250
-
0.64
Lead (14-Jun-2023)
DC
24VDC
28
Rodamiento de bolas
22.4
7.08
2 Cables Conductores
IP20
Serie 420J
Documentos técnicos (4)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto