
| Quantity | Price |
|---|---|
| 25+ | $39.410 |
| 50+ | $37.540 |
| 100+ | $35.670 |
Product Information
Product Overview
The 424JH is a 24VDC high speed Axial Fan with speed signal, Go/No-go alarm, external temperature sensor, PWM control input, moisture protection, protection against salt spray fog ball bearing and wire leaded power connection. Fibreglass-reinforced plastic (PBT) housing and fibreglass-reinforced plastic (PA) impeller. Counter-clockwise direction of rotation looking at rotor, air exhaust over bars direction of air flow with single strands 28AWG, UL 1061 leads, jet characteristic/rigid curve. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 17250RPM Speed rating
- 6.9W Rated power
- -20 to 65°C Maximum ambient temperature range
Technical Specifications
24V
24VDC
40mm
Ball Bearing
22.4CFM
54dBA
17250rpm
-
0.64m³/min
Lead
Square
DC
28mm
22.4CFM
38m³/h
7.08W
2 Lead Wires
IP20
420J Series
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
