Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part No1101M1S2ZQE2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.36AH0823
Product Range1000 Series
Your Part Number
62 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.950 |
| 5+ | $7.490 |
| 10+ | $7.020 |
| 25+ | $6.790 |
| 50+ | $6.560 |
| 100+ | $6.330 |
| 250+ | $5.860 |
Price for:Each
Minimum: 1
Multiple: 1
$7.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No1101M1S2ZQE2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.36AH0823
Product Range1000 Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-None-On
Switch MountingPanel Mount
Product Range1000 Series
Contact Current Max6A
Contact Voltage AC Max120V
Contact Voltage DC Max28V
OrientationVertical
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1101M1S2ZQE2 is an On-None-On SPDT Slide Switch with epoxy terminal seal compatible with bottom-wash cleaning. It is suitable for use with telecommunication applications.
- Panel mount with tabs mounting
- 0.140" High actuator
- Solder lug terminations
- Silver contacts
- Black epoxy sealed actuator
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Contact Current Max
6A
Contact Voltage DC Max
28V
SVHC
No SVHC (10-Jun-2022)
Switch Operation
On-None-On
Product Range
1000 Series
Contact Voltage AC Max
120V
Orientation
Vertical
Technical Docs (3)
Alternatives for 1101M1S2ZQE2
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability