Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.260 |
Price for:Each
Minimum: 10
Multiple: 10
$72.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoDRA-2Copy
Newark Part No.02B2598
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
The DRA-2 is a grey DIN-rail Adapter permits secure, positive snap-on mounting of Edison 0 to 30A fuse-blocks (one, two or three pole) on various size rails. It is molded from Lexan™ 141 a very high strength but flexible material. Adapter mechanically locks into mounting hole of fuse-block in seconds to become an integral part of the block.
- Use of rail end-stops on both sides of adapters is recommended
Applications
Industrial
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate